- Home ›
- All Products›
- 1810175
1810175
Phoenix Contact
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1810175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1810175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
13
$19.4000
25
$15.1320
38
$13.9374
50 +
$13.6586
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments