- Home ›
- All Products›
- 1800934
1800934
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 1800934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800934
-
Alias/AKA:MSTBT-2-5/-2-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$3.09
100
$2.91
250
$2.74
500
$2.59
1,000
$2.55
2,500
$2.49
5,000
$2.45
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing