- Home ›
- All Products›
- 1800908
Phoenix Contact
1800908
Header, Nominal current: 12 A, Number of positions: 12, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: W ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Number of positions: 12, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1800908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800908
-
Alias/AKA:MSTBVAL-2-5/12-G-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1800908 RoHS compliant?
Yes, 1800908 is RoHS compliant.
What is the lead time for 1800908?
The standard lead time for 1800908 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$9.02
25
$7.51
50
$7.50
100
$7.08
250
$6.61
500
$6.60
1,000
$6.44
2,500 +
$6.28
Click for Quote
Log in
to unlock special pricing