- Home ›
- All Products›
- 1800666
1800666
Phoenix Contact
Header, Nominal current: 10 A, Number of positions: 6, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 10 A, Number of positions: 6, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1800666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800666
-
Alias/AKA:MDSTB-2-5/-6-G1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$8.63
25
$7.19
50
$7.08
100
$6.78
250
$6.33
500
$6.23
1,000
$6.14
2,500 +
$6.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments