- Home ›
- All Products›
- 1800485
1800485
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 10, Pitch: 5.08 mm, Connection method: Push-in spring connecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 10, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin
Search Keywords: 1800485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800485
-
Alias/AKA:FKC-2-5/10-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$12.38
25
$11.05
50
$10.26
100
$9.84
250
$9.58
500
$9.33
1,000 +
$9.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments