- Home ›
- All Products›
- 1800250
1800250
Phoenix Contact
Plug component, Nominal current: 8 A, Number of positions: 8, Pitch: 3.81 mm, Connection method: Screw connection with ten ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Number of positions: 8, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 1800250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800250
-
Alias/AKA:MCVW-1-5/-8-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.84
50
$8.21
100
$7.87
250
$7.66
500
$7.46
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments