- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1800182
1800182
Phoenix Contact
Conn PC Terminal Block PL 3 POS 3.5mm Screw Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block PL 3 POS 3.5mm Screw Cable Mount 8A
Search Keywords: 1800182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800182
-
Alias/AKA:MC-1-5/-3-ST-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 5/25/26
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$4.17
100
$3.89
250
$3.72
500
$3.54
1,000
$3.50
2,500
$3.49
5,000
$3.48
7,500 +
$3.47
Click for Quote
Log in
to unlock special pricing