- Home ›
- All Products›
- 1800035
1800035
Phoenix Contact
PCB Terminal Screw 3.5mm 16AWG 200V 13.5A 16 Position Combicon Control Series | Phoenix Contact 1800035
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Screw 3.5mm 16AWG 200V 13.5A 16 Position Combicon Control Series | Phoenix Contact 1800035
Search Keywords: 1800035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800035
-
Alias/AKA:MKDS-1/16-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$9.85
25
$8.79
50
$8.16
100
$7.83
250
$7.62
500
$7.42
1,000 +
$7.31
Click for Quote
Log in
to unlock special pricing