- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1797839
1797839
Phoenix Contact
Header, Nominal current: 76 A, Number of positions: 3, Pitch: 10.16 mm, Color: black, Contact surface: Tin, Mounting: Wa ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 76 A, Number of positions: 3, Pitch: 10.16 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1797839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1797839
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$8.5800
25
$7.1500
50
$7.0427
100
$6.7414
250
$6.2920
500
$6.1976
1,000
$6.1046
2,500 +
$5.9734
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments