- Home ›
- All Products›
- 1796526
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1796526
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - color: green ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords: 1796526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1796526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1796526 discontinued?
Yes, 1796526 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1796526?
The recommended replacement for 1796526 is 1795750 from Phoenix Contact, available from OnlineComponents.com.
Is 1796526 RoHS compliant?
Yes, 1796526 is RoHS compliant.
What is the lead time for 1796526?
The standard lead time for 1796526 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.