help desk software
Image is representational - see mfr. specs

PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green ...

+ see all

Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance Guarantee
Description +
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords: 1796403
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1796403
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks can ship 5/15/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.0245
25
$6.6871
50
$6.5868
100
$6.3050
250
$5.8847
500
$5.7964
1,000
$5.7094
2,500 +
$5.5867
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments