- Home ›
- All Products›
- 1796225
Phoenix Contact
1796225
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1796225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1796225
-
Alias/AKA:GFKC-2-5/-3-STF-7-62-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1796225 RoHS compliant?
Yes, 1796225 is RoHS compliant.
What is the lead time for 1796225?
The standard lead time for 1796225 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$4.93
100
$4.65
250
$4.40
500
$4.34
1,000
$4.23
2,500
$4.17
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing