- Home ›
- All Products›
- 1796157
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1796157
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1796157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1796157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1796157 discontinued?
Yes, 1796157 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1796157?
The recommended replacement for 1796157 is 1796047 from Phoenix Contact, available from OnlineComponents.com.
Is 1796157 RoHS compliant?
Yes, 1796157 is RoHS compliant.
What is the lead time for 1796157?
The standard lead time for 1796157 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.