- Home ›
- All Products›
- 1795954
Phoenix Contact
1795954
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 7.62 mm - color: green ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1795954
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50
-
End of Life: Final orders must be placed by 07/31/2027