- Home ›
- All Products›
- 1795006
1795006
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 7, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: THR so ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 7, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: THR soldering, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Search Keywords: 1795006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1795006
-
Alias/AKA:PST 1 3/ 7-5 0 L18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.857
250
$0.727
500
$0.716
1,000
$0.706
2,500
$0.640
5,000
$0.630
7,500
$0.621
10,000 +
$0.612
Click for Quote
Log in
to unlock special pricing