- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1792216
1792216
Phoenix Contact
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - nu ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 1 - connection method: Push-lock spring connection - mounting: Wave soldering - conductor/PCB connection direction: 30 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.6 mm
Search Keywords: 1792216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1792216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:10-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.