- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1790535
1790535
Phoenix Contact
The 1790535 is a 7-position, 14-contact printed-circuit board plug with a 3.5 mm pitch and a spring-cage connection method.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1790535 is a 7-position, 14-contact printed-circuit board plug with a 3.5 mm pitch and a spring-cage connection method.
Search Keywords: 1790535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1790535
-
Alias/AKA:DFMC-1-5/-7-ST-3-5-LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$11.68
25
$11.45
50
$11.25
100
$11.00
250
$10.81
500
$10.76
1,000 +
$10.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments