- Home ›
- All Products›
- 1789119
Phoenix Contact
1789119
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm
Search Keywords: 1789119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1789119
-
Alias/AKA:MC-1-5/10-G-3-5-P14-THRR56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
470
Frequently Asked Questions
Is 1789119 RoHS compliant?
Yes, 1789119 is RoHS compliant.
What is the lead time for 1789119?
The standard lead time for 1789119 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
118
$8.18
235
$5.05
353
$4.00
470 +
$3.92
Click for Quote
Log in
to unlock special pricing