- Home ›
- All Products›
- 1787827
1787827
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 10, Pitch: 5.08 mm, Color: gray, Contact surface: Tin, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 10, Pitch: 5.08 mm, Color: gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1787827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1787827
-
Alias/AKA:MSTB 2 5/10-G-5 08 GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$3.04
100
$2.86
250
$2.69
500
$2.55
1,000
$2.51
2,500
$2.45
5,000
$2.41
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing