- Home ›
- All Products›
- 1787199
1787199
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with tensi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Gold
Search Keywords: 1787199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1787199
-
Alias/AKA:SMSTB 2 5/ 2-ST AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$3.37
100
$3.32
250
$3.05
500
$2.96
1,000
$2.92
2,500
$2.85
5,000
$2.81
7,500 +
$2.77
Click for Quote
Log in
to unlock special pricing