- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1786390
1786390
Phoenix Contact
Conn Terminal Block F 12 POS 5mm Spring Clamp ST Cable Mount 4A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 12 POS 5mm Spring Clamp ST Cable Mount 4A Cardboard
Search Keywords: 1786390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1786390
-
Alias/AKA:FK-MC-0-5/12-STZ3-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Spring Clamp
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:4 A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$21.96
25
$17.13
38
$15.78
50 +
$15.46
Click for Quote
Log in
to unlock special pricing