- Home ›
- All Products›
- 1784781
1784781
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Color: orange, Contact surface: Tin, Mounting: Wa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Color: orange, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1784781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1784781
-
Alias/AKA:MSTB-2-5/-3-G-5-08-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$1.075
250
$0.896
500
$0.883
1,000
$0.810
2,500
$0.789
5,000
$0.768
7,500
$0.757
10,000 +
$0.745
Click for Quote
Log in
to unlock special pricing