- Home ›
- All Products›
- 1780163
Phoenix Contact
1780163
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€?
Search Keywords: 1780163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1780163
-
Alias/AKA:MCV-1-5/12-GF-3-5-P26-THRR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Frequently Asked Questions
Is 1780163 RoHS compliant?
Yes, 1780163 is RoHS compliant.
What is the lead time for 1780163?
The standard lead time for 1780163 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
45
$9.95
90
$7.46
135
$6.96
180 +
$6.82
Click for Quote
Log in
to unlock special pricing