- Home ›
- All Products›
- 1779408
1779408
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Connection method: Screw connection with tensi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Gold
Search Keywords: 1779408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1779408
-
Alias/AKA:MVSTBR-2-5/-3-ST-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$6.32
25
$5.61
100
$4.97
250
$4.70
500
$4.63
1,000
$4.52
2,500
$4.45
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments