- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1777031
1777031
Phoenix Contact
The 1777031 is a 17-position, 5 mm pitch, vertical feed-through PCB header with a nominal current rating of 12 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1777031 is a 17-position, 5 mm pitch, vertical feed-through PCB header with a nominal current rating of 12 A.
Search Keywords: 1777031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1777031
-
Alias/AKA:MSTBV-2-5/17-GF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$9.42
25
$8.41
50
$7.81
100
$7.49
250
$7.29
500
$7.10
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing