- Home ›
- All Products›
- 1776197
1776197
Phoenix Contact
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 1776197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1776197
-
Alias/AKA:MSTB-2-5/-5-STZ-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.84
25
$6.53
50
$6.43
100
$6.16
250
$5.75
500
$5.66
1,000
$5.57
2,500 +
$5.46
Click for Quote
Log in
to unlock special pricing