- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1775664
1775664
Phoenix Contact
Backshells Sleeve Housing Right Angle Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Backshells Sleeve Housing Right Angle Aluminum Die Cast
Search Keywords: 1775664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1775664
-
Alias/AKA:HC-B 32-TFQ-80/M1PG29S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:93.5 x 79 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$68.8074
5
$66.1468
10
$63.4353
20
$62.4838
50
$61.5465
100 +
$60.6233
Click for Quote
Log in
to unlock special pricing