- Home ›
- All Products›
- 1775275
1775275
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Sc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Screw connection with wire protector, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black
Search Keywords: 1775275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1775275
-
Alias/AKA:PT-1-5/-2-3-5-H-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.6616
250
$0.5881
1,000
$0.5530
2,500
$0.5007
5,000
$0.4932
7,500
$0.4812
10,000
$0.4740
15,000 +
$0.4668
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments