- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1773077
1773077
Phoenix Contact
Conn HEAVYCON Insert F 10 POS Screw ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn HEAVYCON Insert F 10 POS Screw ST Panel Mount
Search Keywords: 1773077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1773077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
HEAVYCON female insert - A10 series - 10-pos. - screw connection
In Stock:
40
Minimum Order:
2