Available Replacements
RECOMMENDED REPLACEMENT
HC-B-24-SD-FQ/FS
HC-B-24-SD-FQ/FS

Phoenix Contact

In Stock: 4

Minimum Order: 2

VIEW PRODUCT
Image is representational - see mfr. specs

Protective cover B24 - for double locking latch - protective cover material: PA - height: 18 mm - seal: no - With lanyard - di ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Protective cover B24 - for double locking latch - protective cover material: PA - height: 18 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1772609
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1772609
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Protective Cover
  • Dimension:
    124 x 55 x 18 mm
  • Operating Temperature:
    -20 to 100 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$13.15
10 +
$12.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!