- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1772450
1772450
Phoenix Contact
Sleeve housing, for single locking latch, height 72 mm, with screw connection, 1x Pg21, straight cable entry
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing, for single locking latch, height 72 mm, with screw connection, 1x Pg21, straight cable entry
Search Keywords: 1772450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1772450
-
Alias/AKA:HC-D 25-TFL-72/M1PG21G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP65 Sleeve Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:79.5 x 36 x 72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$37.03
5
$34.78
10
$34.26
25
$31.45
50
$30.61
100
$30.15
250 +
$29.43
Click for Quote
Log in
to unlock special pricing