- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1772214
1772214
Phoenix Contact
Backshells, Mounting Base Housing Adapter Straight Aluminum Die Cast Gray Powder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshells, Mounting Base Housing Adapter Straight Aluminum Die Cast Gray Powder
Search Keywords: 1772214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1772214
-
Alias/AKA:HC-B 48-SMLD-100/M1PG29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:145 x 120 x 100 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$180.69
5
$175.93
10
$173.29
20
$170.69
50 +
$168.13
Click for Quote
Log in
to unlock special pricing