- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1772104
1772104
Phoenix Contact
Conn Shrouded Header HDR 24 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Shrouded Header HDR 24 POS ST Panel Mount
Search Keywords: 1772104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1772104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Panel Mount
-
Pitch:N/A
-
Number of Contacts:24
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Termination Method:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$39.75
3
$37.23
6 +
$35.44
Click for Quote
Log in
to unlock special pricing
Older Equivalent