- Home ›
- All Products›
- 1771978
1771978
Phoenix Contact
Plug component, Nominal current: 8 A, Number of positions: 10, Pitch: 3.81 mm, Connection method: Screw connection with te ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Number of positions: 10, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Gold
Search Keywords: 1771978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771978
-
Alias/AKA:MC-1-5/10-ST-3-81-BK-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$14.11
25
$12.59
50
$11.69
100
$11.06
250
$10.89
500
$10.63
1,000 +
$10.47
Click for Quote
Log in
to unlock special pricing