- Home ›
- All Products›
- 1771910
1771910
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1771910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771910
-
Alias/AKA:GMVSTBW-2-5-HV/-2-ST-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$3.92
100
$3.70
250
$3.54
500
$3.45
1,000
$3.36
2,500
$3.31
5,000
$3.26
7,500 +
$3.21
Click for Quote
Log in
to unlock special pricing