- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771833
1771833
Phoenix Contact
Sleeve Housing With Double Locking Latch Height 76 mm With Screw Connection 1X Pg29 Lateral Cable Entry
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Sleeve Housing With Double Locking Latch Height 76 mm With Screw Connection 1X Pg29 Lateral Cable Entry
Search Keywords: 1771833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP65 Sleeve Housing
-
Dimension:120 x 43 x 76 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$31.84
5
$30.84
10
$29.96
25
$29.35
50
$28.91
100
$28.48
250 +
$28.05
Click for Quote
Log in
to unlock special pricing