- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771820
1771820
Phoenix Contact
Connector Accessories Sleeve Housing Aluminum Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Sleeve Housing Aluminum Gray
Search Keywords: 1771820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:166 x 57 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$26.83
5
$25.99
10
$25.60
25
$24.73
50
$24.36
100
$24.00
250 +
$23.64
Click for Quote
Log in
to unlock special pricing