- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771794
1771794
Phoenix Contact
Connector Accessories Housing Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Housing Aluminum Die Cast
Search Keywords: 1771794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771794
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:120 x 43 x 76 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.9844
5
$22.6396
10
$22.2627
25
$21.6234
50
$21.0532
100
$20.7374
250 +
$20.4264
Click for Quote
Log in
to unlock special pricing