- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771642
1771642
Phoenix Contact
Box mounting base, with single locking latch, height 67 mm, with screw connection, 1x Pg21
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Box mounting base, with single locking latch, height 67 mm, with screw connection, 1x Pg21
Search Keywords: 1771642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771642
-
Alias/AKA:HC-B 16-SML-67/M1PG21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:117 x 57 x 67 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$35.39
5
$34.28
10
$33.29
25
$32.62
50
$32.14
100
$31.65
250 +
$31.18
Click for Quote
Log in
to unlock special pricing