- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771545
1771545
Phoenix Contact
Connector Accessories Sleeve Housing
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Sleeve Housing
Search Keywords: 1771545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:140 x 56 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$23.8944
5
$23.5360
10
$23.1441
25
$22.4795
50
$21.8867
100
$21.5584
250 +
$21.2351
Click for Quote
Log in
to unlock special pricing