- Home ›
- All Products›
- 1770500
Phoenix Contact
1770500
PCB terminal block, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10 mm, Number of positions: 6, Connection method: Push ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10 mm, Number of positions: 6, Connection method: Push-lock spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: green
Search Keywords: 1770500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1770500
-
Alias/AKA:PLH-16/-6-10-ZF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1770500 RoHS compliant?
Yes, 1770500 is RoHS compliant.
What is the lead time for 1770500?
The standard lead time for 1770500 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
13
$29.05
25
$22.66
38
$20.87
50 +
$20.46
Click for Quote
Log in
to unlock special pricing