- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1766877
1766877
Phoenix Contact
A 12-position, 7.62 mm pitch PCB header for soldering, rated for 12 A and 630 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 12-position, 7.62 mm pitch PCB header for soldering, rated for 12 A and 630 V.
Search Keywords: 1766877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1766877
-
Alias/AKA:GMSTBVA-2-5/12-G-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$6.79
25
$6.57
50
$6.51
100
$6.46
250
$6.43
500
$6.40
1,000
$6.36
2,500 +
$6.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments