- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1766851
1766851
Phoenix Contact
The 1766851 is a 10-position, vertical-mount PCB header with a 7.62 mm pitch designed for wave soldering applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1766851 is a 10-position, vertical-mount PCB header with a 7.62 mm pitch designed for wave soldering applications.
Search Keywords: 1766851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1766851
-
Alias/AKA:GMSTBVA-2-5/10-G-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$5.67
25
$5.48
100
$5.39
300
$5.37
500
$5.34
1,000
$5.31
2,500
$5.29
5,000 +
$5.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments