- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1766123
1766123
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm
Search Keywords: 1766123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1766123
-
Alias/AKA:GMSTB-2-5/-2-G-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
50
$0.975
250
$0.886
500
$0.873
1,000
$0.843
2,500
$0.831
5,000
$0.818
7,500
$0.806
10,000 +
$0.794
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments