PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
+ see all
AccessoriesNotify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Highlights:
Potential Applications:
Search Keywords: 1765865
SPECS
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
Supplier:
Phoenix Contact
Part No:
1765865
Alias/AKA:
MSTBP-2-5/11-ST
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Tools/3D Models
+
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
Item discontinued
End of Life: Final orders must be placed by 07/31/2027
Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
Manufacturer Stock:
0
can ship
Stock lot only:
Minimum Order Quantity:
5
MOQ for out of Stock Qty:
Order Increment:
1
4 Weeks
can ship
5/21/26
Your order may include a combination of full reels and cut tape depending on available stock.
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.
Reel Packaging
This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.