- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1765564
Phoenix Contact
1765564
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 1765564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1765564
-
Alias/AKA:MSTB-2-5/-3-ST-5-08-BK-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1765564 RoHS compliant?
Yes, 1765564 is RoHS compliant.
What is the lead time for 1765564?
The standard lead time for 1765564 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
Manufacturer Stock:
1,752
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$4.92
100
$4.64
250
$4.39
500
$4.33
1,000
$4.22
2,500
$4.17
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT