- Home ›
- All Products›
- 1763993
1763993
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Color: gray, Contact surface: Tin, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Color: gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1763993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1763993
-
Alias/AKA:MSTBVA-2-5/-2-G-5-08-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.7080
250
$0.6294
1,000
$0.5918
2,500
$0.5358
5,000
$0.5278
7,500
$0.5149
10,000
$0.5072
15,000 +
$0.4996
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments