- Home ›
- All Products›
- 1763795
1763795
Phoenix Contact
Header, Nominal current: 41 A, Number of positions: 6, Pitch: 7.62 mm, Color: black, Contact surface: Tin, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 41 A, Number of positions: 6, Pitch: 7.62 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1763795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1763795
-
Alias/AKA:PC-5/-6-G-7-62-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$9.49
25
$8.47
50
$7.86
100
$7.54
250
$7.34
500
$7.15
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments