- Home ›
- All Products›
- 1763737
1763737
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Push-in spring connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin
Search Keywords: 1763737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1763737
-
Alias/AKA:FKIC-2-5/-6-STF-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$8.80
25
$7.34
50
$7.23
100
$6.92
250
$6.46
500
$6.36
1,000
$6.26
2,500 +
$6.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments