- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1763232
1763232
Phoenix Contact
Pluggable Header 3.81mm 16AWG 160V 8A 5 Position | Phoenix Contact 1763232
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Header 3.81mm 16AWG 160V 8A 5 Position | Phoenix Contact 1763232
Search Keywords: 1763232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1763232
-
Alias/AKA:MCV-1-5/-5-GF-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$3.17
100
$3.12
250
$2.87
500
$2.79
1,000
$2.75
2,500
$2.68
5,000
$2.64
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing